The MLH250BSB01A is a sealed gage pressure sensor from Honeywell with an operating pressure range of 0 to 250 bar and an accuracy of ±0.5%. It features a 1/4-18 NPT port size and an IP65 rating. The device operates within a temperature range of -40°C to 125°C and has a maximum supply current of 8 mA. The sensor is terminated with Delphi Metri-Pack connectors and has a typical operating supply voltage of 5 V.
Checking distributor stock and pricing after the page loads.
Honeywell MLH250BSB01A technical specifications.
| Operating Pressure Range | 0bar to 250bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2068bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |