Honeywell MLH250BSG14D technical specifications.
| Accuracy | 0.25% |
| Package/Case | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 7251.89PSI |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 14V |
| Mount | Stud |
| Operating Pressure | 3625.94PSI |
| Output Type | Analog Voltage, Voltage, Analog |
| Output Voltage | 10V |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 5mA |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH250BSG14D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
