
The MLH250BSM14A is a pressure sensor with an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and can withstand pressures up to 7251.89PSI. The sensor has a supply current of 4mA and a supply voltage of 5V. It features a threaded port style and a sealed gauge pressure type. The MLH250BSM14A is RoHS compliant and available in a package quantity of 25.
Honeywell MLH250BSM14A technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 7251.89PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 3625.94PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 4mA |
| Termination | Cable |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH250BSM14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
