The MLH250PGB02A is a vented gage pressure sensor from Honeywell, designed for industrial applications. It operates within a pressure range of 0 to 250psi and boasts an accuracy of ±0.5%. The device can withstand maximum overload pressures of 2500psi and features a response time of 2ms. The MLH250PGB02A is suitable for use in environments with temperatures ranging from -40 to 125°C and is rated for IP65 protection. It has a typical operating supply voltage of 5V and a maximum supply current of 8mA.
Checking distributor stock and pricing after the page loads.
Honeywell MLH250PGB02A technical specifications.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 2500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | M12x1.5 |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |