Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell MLH250PGB06A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell MLH250PGB06A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell MLH250PGB06A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.