The MLH250PGD01B is a vented gage pressure sensor with an operating pressure range of 0 to 250psi. It features a 1/4-18 NPT port and electrical termination via a M12 connector. The device is rated for operation between -40°C and 125°C and has an accuracy of ±0.5. It is also IP65 rated and has a response time of 2 seconds. The sensor is designed for industrial applications and is suitable for use in environments with high pressure and temperature fluctuations.
Checking distributor stock and pricing after the page loads.
Honeywell MLH250PGD01B technical specifications.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 2500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |