The MLH250PGL01B is a vented gage pressure sensor from Honeywell, operating within a pressure range of 0 to 250psi. It features an accuracy of ±0.5% and can withstand a maximum overload pressure of 2500psi. The device is designed to operate within a temperature range of -40 to 125°C and can be supplied with a voltage between 9.5 and 30V. The sensor is connected via a 1m cable and has an IP65 rating, indicating its resistance to dust and water. It responds within 2ms and can provide a maximum output current of 20mA.
Honeywell MLH250PGL01B technical specifications.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 2500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (1m) |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.