
Cylindrical strain gauge sensor with sealed gauge pressure type, measuring up to 750 PSI with an operating pressure of 250 PSI. Features 0.25% accuracy and an analog voltage output ranging from 0.50-4.50V, with a typical output of 4V. Operates within a temperature range of -40°C to 125°C, powered by a 5V DC rated voltage and drawing a maximum supply current of 8mA. This RoHS compliant component offers a fast 2ms response time and is designed for stud mounting with a threaded port.
Honeywell MLH250PSB01A technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 31.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 250PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 4mA |
| DC Rated Voltage | 5V |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH250PSB01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.