
The MLH250PSB01D is a pressure sensor from Honeywell with an operating temperature range of -40°C to 125°C. It has a maximum operating pressure of 750PSI and a response time of 2ms. The sensor is RoHS compliant and has a supply current of 5mA. It is available in a package quantity of 25 and has a weight of 57g.
Honeywell MLH250PSB01D technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 14V |
| Mount | Stud |
| Operating Pressure | 250PSI |
| Output Type | Analog Voltage |
| Output Voltage | 10V |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 5mA |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH250PSB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
