
The MLH250PSB06A is a sealed gauge pressure sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to operate at a maximum pressure of 750PSI and an operating pressure of 250PSI. The sensor has a supply voltage of 5V and a supply current of 4mA. It has a response time of 2ms and is RoHS compliant. The MLH250PSB06A is a stud mount pressure sensor with a package quantity of 25.
Sign in to ask questions about the Honeywell MLH250PSB06A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell MLH250PSB06A technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Length | 27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 250PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 4mA |
| DC Rated Voltage | 5V |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH250PSB06A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
