
The MLH250PSB06B is a pressure sensor from Honeywell with an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and is rated for 750PSI maximum pressure. The sensor is available in a 25-pack, packaged in tape and reel, and is RoHS compliant. It has a response time of 2ms and is designed for industrial applications.
Honeywell MLH250PSB06B technical specifications.
| Accuracy | 0.25% |
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 250PSI |
| Output Current | 4mA |
| Output Type | Analog Current |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| DC Rated Voltage | 30V |
| Weight | 57g |
| RoHS | Compliant |
No datasheet is available for this part.