Industrial Pressure Sensor 0psi to 250psi Sealed Gage Medical 3-Pin
Checking distributor stock and pricing after the page loads.
Honeywell MLH250PSD01B technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 9.5 |
| Supply Voltage-Max | 30 |
| REACH | unknown |
| Military Spec | False |