The MLH250PSM06G pressure sensor from Honeywell is a sealed gauge device with a maximum operating pressure of 750PSI and an operating pressure of 250PSI. It has a 4V analog output and a response time of 2ms. The sensor is designed for stud mount and has a temperature range of -40°C to 125°C. It is RoHS compliant and available in a package quantity of 25.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell MLH250PSM06G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell MLH250PSM06G technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 250PSI |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 5mA |
| Termination | Cable |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH250PSM06G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.