The MLH300PAB01A is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 300psi. It features an accuracy of ±0.25% and a response time of 0.5 seconds. The device is designed to operate within a temperature range of -40 to 125°C and is rated for an IP65 environmental rating. The sensor is terminated with a Packard Metri-Pack connector and is available in a 3-pin package.
Checking distributor stock and pricing after the page loads.
Honeywell MLH300PAB01A technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |