Industrial Pressure Sensor 0.5V to 4.5V 0psi to 300psi Gage Medical 3-Pin
Checking distributor stock and pricing after the page loads.
Honeywell MLH300PGB01A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| REACH | unknown |
| Military Spec | False |