Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical
Checking distributor stock and pricing after the page loads.
Honeywell MLH300PGL06A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |