The MLH300PGP01A is a vented gage pressure sensor with an operating pressure range of 0 to 300psi and an accuracy of ±0.5%. It has a maximum overload pressure of 3000psi and operates over a temperature range of -40 to 125°C. The device is powered by a supply voltage of up to 6V, with a typical operating voltage of 5V and a maximum supply current of 8mA. The sensor is available with a 1/4-18 NPT port and is rated for IP65 protection.
Checking distributor stock and pricing after the page loads.
Honeywell MLH300PGP01A technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Flying Lead |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |