
Cylindrical sealed gauge pressure sensor with a 300 PSI operating pressure and a maximum pressure rating of 900 PSI. Features a 0.25% accuracy and a 0.50-4.50V analog voltage output. Operates within a temperature range of -40°C to 125°C with a 2ms response time. This lead-free, RoHS-compliant component is designed for general applications.
Honeywell MLH300PSB01A technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 31.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 900PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Operating Pressure | 300PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 4mA |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH300PSB01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.