The MLH300PSP01B is a sealed gage pressure sensor from Honeywell, operating within a 0psi to 300psi range with an accuracy of ±0.5%. It has a maximum overload pressure of 3000psi and can operate within a temperature range of -40°C to 125°C. The device is powered by a supply voltage between 9.5V and 30V, with a typical operating voltage of 12V, 15V, 18V, or 24V. The sensor has a 1/4-18 NPT port size and an IP65 rating, with a response time of 2ms and a maximum output current of 20mA.
Honeywell MLH300PSP01B technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Flying Lead |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.