The MLH350BSG01B pressure sensor from Honeywell features a sealed gage operating pressure range of 0 to 350 bar with an accuracy of ±0.5%. The device can withstand a maximum overload pressure of 2068 bar and operates within a temperature range of -40 to 125°C. The sensor is designed for use with a maximum supply voltage of 30V and a minimum supply voltage of 9.5V. The device has a 3-pin mini DIN electrical termination and a 1/4-18 NPT port size with a male port type. The sensor has an IP65 rating and a response time of 2 ms, with a maximum output current of 20 mA.
Honeywell MLH350BSG01B technical specifications.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2068bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Mini DIN |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.