
This sealed gauge pressure sensor offers a 0.25% accuracy and operates within a -40°C to 125°C temperature range. It measures up to 1500 PSI with a rated operating pressure of 500 PSI, providing an analog voltage output from 0.50-4.50V. The sensor features a threaded port style and stud mount, with a 2ms response time. It is designed for a 5VDC supply voltage and a maximum supply current of 8mA.
Honeywell MLH500PSB01A technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1500PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 500PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Reach SVHC Compliant | No |
| Response Time | 2ms |
| RoHS Compliant | No |
| Series | MLH |
| Supply Current | 4mA |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 57g |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell MLH500PSB01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
