The MLH500PSB02B pressure sensor from Honeywell features a sealed gage operating pressure range of 0 to 500psi with an accuracy of ±0.5%. It has a maximum overload pressure of 5000psi and operates within a temperature range of -40 to 125°C. The device is electrically terminated with Delphi Metri-Pack connectors and has an IP65 rating. It is suitable for industrial applications.
Honeywell MLH500PSB02B technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 5000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | M12x1.5 |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.