
Cylindrical, sealed gauge pressure sensor with 0.25% accuracy. Features a 1-6V analog voltage output, operating pressure of 500PSI, and a maximum pressure of 1500PSI. Operates within a temperature range of -40°C to 125°C, powered by 8-30V supply voltage. Metal package with threaded port and stud mount, offering a 2ms response time and RoHS compliance.
Honeywell MLH500PSB09C technical specifications.
| Accuracy | 0.25% |
| Package/Case | Metal |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1500PSI |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 500PSI |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Primary Type | PRESSURE SENSOR |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 5mA |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH500PSB09C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
