
The MLH500PSG01B is a sealed gauge pressure sensor from Honeywell, offering an accuracy of 0.25%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The sensor is designed to measure pressures up to 1500PSI and is suitable for use with a supply voltage of up to 30V. It features a response time of 2ms and is RoHS compliant. The sensor is available in a package quantity of 25 and has a weight of 57g.
Sign in to ask questions about the Honeywell MLH500PSG01B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell MLH500PSG01B technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Length | 27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1500PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 500PSI |
| Output Type | Analog Current |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH500PSG01B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.