This sealed gage pressure sensor from Honeywell offers an operating pressure range of 0 to 500psi and an accuracy of ±0.5%. It has a maximum overload pressure of 5000psi and can operate within a temperature range of -40 to 125°C. The device is designed for use with a maximum supply voltage of 30V and a maximum supply current of 17mA. It features a male 1/4-18 NPT port and an electrical termination of mini DIN, with an IP65 rating for dust and water resistance.
Checking distributor stock and pricing after the page loads.
Honeywell MLH500PSG01G technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 5000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Mini DIN |
| IP Rating | IP65 |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |