The MLH500PSL01B is a sealed gage pressure sensor from Honeywell, operating within a pressure range of 0 to 500psi. It features an accuracy of ±0.5% and a response time of 2 seconds. The device is designed for use in temperatures ranging from -40 to 125 degrees Celsius, with a maximum operating supply voltage of 30V and a minimum of 9.5V. The sensor is connected via a 1m cable and is rated for IP65 protection.
Honeywell MLH500PSL01B technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 5000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (1m) |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.