
Cylindrical strain gauge pressure sensor with 0.25% accuracy, measuring up to 1500 PSI with a 500 PSI operating pressure. Features a sealed gauge pressure type, threaded port, and analog voltage output (0.50-4.50V). Operates within a -40°C to 125°C temperature range, powered by a 5V supply voltage with 4mA current. Lead-free and RoHS compliant, this sensor offers a 2ms response time and stud mounting.
Sign in to ask questions about the Honeywell MLH500PSL06A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell MLH500PSL06A technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1500PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 500PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 4mA |
| Termination | Cable |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH500PSL06A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
