The MLH500PSI09A pressure sensor from Honeywell is a sealed gauge device with a threaded port style and a stud mount. It operates within a temperature range of -40°C to 125°C and has a maximum operating pressure of 1500PSI. The sensor has a response time of 2ms and is RoHS compliant. It is available in a tape and reel packaging with 25 units per package.
Honeywell MLH500PSL09A technical specifications.
| Accuracy | 0.25% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1500PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 500PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 4mA |
| Termination | Cable |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH500PSL09A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.