The MLH500PSP01A is a sealed gage pressure sensor with an operating pressure range of 0 to 500psi and a maximum overload pressure of 5000psi. It has an accuracy of ±0.5 and operates over a temperature range of -40 to 125°C. The device is powered by a maximum supply voltage of 6V and a maximum supply current of 8mA. It has a 1/4-18 NPT port size and an IP65 rating. The output voltage is 0.5 to 4.5V with a response time of 2ms.
Honeywell MLH500PSP01A technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 5000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Flying Lead |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.