
The MLH550BSD14C is a pressure sensor from Honeywell with an accuracy of 0.25% and an operating temperature range of -40°C to 125°C. It features a threaded port style and a sealed gauge pressure type, with a maximum operating pressure of 11965.61PSI and an operating pressure of 7977.08PSI. The sensor has a 5V analog voltage output and is RoHS compliant. It is available in a package quantity of 25 and has a weight of 57g. The sensor is designed for industrial applications and is part of the MLH series.
Honeywell MLH550BSD14C technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 11965.61PSI |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 7977.08PSI |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 5mA |
| Termination | M12 |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH550BSD14C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
