The MLH550BSL01A is a sealed gage pressure sensor from Honeywell, operating within a pressure range of 0 to 550 bar. It features an accuracy of ±0.5% and a maximum overload pressure of 2068 bar. The device is designed to operate within a temperature range of -40 to 125°C, with a maximum supply voltage of 6V and a maximum supply current of 8mA. The sensor is available with a 1/4-18 NPT port size and an IP65 rating, with a typical operating supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Honeywell MLH550BSL01A technical specifications.
| Operating Pressure Range | 0bar to 550bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2068bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (1m) |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |