The MLH550BSP01A pressure sensor from Honeywell features an operating pressure range of 0 to 550bar and a sealed gage device type. It has a maximum overload pressure of 2068bar and an accuracy of ±0.5. The sensor operates within a temperature range of -40 to 125 degrees Celsius and is powered by a maximum supply voltage of 6V with a maximum supply current of 8mA. The device is terminated with a flying lead and has an IP65 rating. It is available in a 3-pin package.
Checking distributor stock and pricing after the page loads.
Honeywell MLH550BSP01A technical specifications.
| Operating Pressure Range | 0bar to 550bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2068bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Flying Lead |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |