Switch Push Button Rectangular Button 24VDC Momentary Contact PC Pins Thru-Hole
Honeywell MML11KA3AAKXXDR technical specifications.
| Actuator Style | Rectangular Button |
| Max DC Voltage Rating | 24V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Switch Function | Momentary Contact |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.