Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Solder Panel Mount
Honeywell MML21HR2AAK technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.