This is a momentary contact switch with a rectangular button actuator and SPDT pole throw configuration. It features a termination style of PC pins and a mounting type of through hole. The switch has a straight body orientation and is available with illumination, using a yellow LED. The switch is designed for use in applications where a simple, compact switch is required.
Honeywell MML21KA3AAKYSDY technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | LED |
| Illumination Color | Yellow |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.