This through-hole mounted pushbutton switch features a DP4T configuration, rectangular actuator style, and yellow LED illumination. It has a momentary contact function and is available in a variety of configurations. The switch is suitable for use in a range of applications, including industrial and commercial settings.
Honeywell MML21KA3ACKYSLW technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DP4T |
| Actuator Style | Rectangular Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | LED |
| Illumination Color | Yellow |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.