Switch Push Button N.O./N.C. DPDT Rectangular Button Alternate Contact PC Pins Panel Mount/Through Hole
Honeywell MML21KA3ADK technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.