This Honeywell MML21KA3ADKRSDR is a DP4T pushbutton switch with a rectangular actuator and LED illumination. It features a PC pin termination style and a through-hole mounting configuration. The switch has an alternate contact function and is available in a straight body orientation.
Honeywell MML21KA3ADKRSDR technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DP4T |
| Actuator Style | Rectangular Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.