This Honeywell MML21KA3ADKYSLW is a through-hole mounted electromechanical switch with a rectangular button actuator and PC pin termination. It features a 4-position DP4T pole throw configuration and alternate contact function. The switch is illuminated with a yellow LED. Operating temperature range is not specified.
Honeywell MML21KA3ADKYSLW technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DP4T |
| Actuator Style | Rectangular Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Illumination Type | LED |
| Illumination Color | Yellow |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.