Switch Push Button N.O./N.C. DP4T Rectangular Button Momentary Contact PC Pins Thru-Hole
Honeywell MML21KA3BCKRSDR technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DP4T |
| Actuator Style | Rectangular Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.