This Honeywell MML21KK2AAKYSDY is a panel mount switch with SPDT configuration and momentary contact function. It features a rectangular actuator style and is illuminated by a yellow LED. The switch is solder terminated and has a straight body orientation. It is designed for panel mounting and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | LED |
| Illumination Color | Yellow |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |