Switch Push Button N.O./N.C. SPDT Rectangular Button Alternate Contact Solder Panel Mount
Honeywell MML21KK2ABKGSDG technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Illumination Type | LED |
| Illumination Color | Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.