This through-hole mounted pushbutton switch features a rectangular actuator with LED illumination. It has a DP4T pole throw configuration and an alternate contact switch function. The switch is available in a variety of configurations, including N.O./N.C. configurations. It is suitable for use in a range of applications where a tactile switch is required.
Honeywell MML21KK3ADKRSDR technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DP4T |
| Actuator Style | Rectangular Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.