Switch Rocker (ON) OFF (ON) DPDT PC Pins Paddle
Honeywell MML23KA3AC05K-001 technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Termination Style | PC Pins |
| Mounting | Through Hole |
No datasheet is available for this part.