Switch Push Button DPST Rectangular Button Alternate Contact Thru-Hole PC Pins
Honeywell MML31KA3ADKLK technical specifications.
| Pole Throw Configuration | DPST |
| Actuator Style | Rectangular Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.