Switch Push Button DPST Rectangular Button Alternate Contact PC Pins Thru-Hole
Honeywell MML31KA3ADKLK20 technical specifications.
| Pole Throw Configuration | DPST |
| Actuator Style | Rectangular Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.