Switch Push Button SPST Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount
Honeywell MML31KK2AAKLK technical specifications.
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.