
Illuminated rocker switch featuring SPST/SPDT functionality and a 12A, 125VAC rating. Offers a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Includes quick connect termination and panel/snap-in mounting. Available with red, clear, or black actuators and red or clear illumination via neon or LED. RoHS compliant and lead-free.
Honeywell MR93-122BJ technical specifications.
| Actuator Color | Red |
| Actuator Type | Rocker |
| Color | Red, Clear, Black |
| Contact Plating | Silver |
| Current Rating | 12A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red, Clear |
| Illumination Type | Neon, LED |
| Lead Free | Lead Free |
| Length | 20.9mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MR93-122BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
