Switch Rocker ON OFF SPST Quick Connect Flat Rocker 12A 12VAC 12VDC 100000Cycles
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell MR93-124B3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell MR93-124B3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.