Switch Rocker ON OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell MR93-12BBN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Termination Type | QUICK CONNECT |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell MR93-12BBN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.